Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULCDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
750 Ohm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: SPDT, Options: Indicator Light/Momentary Checkbutton
Terminal Type Blade Plug-In, and Terminal Type: Blade Plug-In
Search Keywords:
RH1BULCDC24V
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.07
$85.350
25
$15.61
$390.250
50
$14.67
$733.500
100
$13.74
$1,374.000
250
$13.60
$3,400.000
500
$13.46
$6,730.000
1,000
+
$13.33
$13,330.000
CUSTOMERS
ALSO BOUGHT
RH1B-ULCAC120V
Power Relay 120VAC 10A SPDT(14x27.5x35.6)mm Socket
RH2B-ULCAC110-120V
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
RH2B-ULCDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
RH4B-ULCDC24V
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST