Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULCD-DC24V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
750 Ohm
Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket
Search Keywords:
RH1BULCDDC24V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.14
$80.700
25
$14.05
$351.250
50
$13.42
$671.000
100
$12.31
$1,231.000
250
$11.81
$2,952.500
500
$11.49
$5,745.000
1,000
+
$11.32
$11,320.000
Product Guides
Product Changes