Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULDC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
188 Ohm
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
Search Keywords:
RH1BULDC12V
IN STOCK:
61
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.67
$73.350
25
$12.92
$323.000
50
$12.18
$609.000
100
$11.50
$1,150.000
250
$10.49
$2,622.500
500
$9.82
$4,910.000
1,000
+
$9.31
$9,310.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RH2B-ULDC12V
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket