help desk software
DATA SHEET

RH1B-ULD-DC12V

IDEC Corporation

Power Relay 12VDC 10A SPDT(14x27.5x35.6)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULD-DC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 50 °C
Coil Resistance:
188 Ohm
Power Relay 12VDC 10A SPDT(14x27.5x35.6)mm Socket
Search Keywords:
RH1BULDDC12V
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.41
$87.050
25
$15.92
$398.000
50
$14.96
$748.000
100
$14.01
$1,401.000
250
$13.87
$3,467.500
500
$13.73
$6,865.000
1,000 +
$13.59
$13,590.000
Tools/3D Models