RH1B-ULD-DC24V
IDEC CorporationPower Relay 24VDC 10A SPDT(27.5x14x42)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-ULD-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
750 Ohm
The IDEC part RH1B-ULD-DC24V is a compact and reliable power relay designed for various industrial applications. This power relay operates on a 24VDC input and can handle a maximum current of 10A. Equipped with a single-pole double-throw (SPDT) configuration, it offers versatile switching options. With dimensions of 27.5x14x42mm, it is compact in size and can be easily integrated into different systems. This power relay is compatible with a socket, simplifying installation and maintenance processes. Trustworthy and efficient, the IDEC part RH1B-ULD-DC24V power relay ensures smooth and uninterrupted electrical performance.
Search Keywords:
RH1BULDDC24V
IN STOCK:
122
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.82
$84.100
25
$14.82
$370.500
50
$13.96
$698.000
100
$13.18
$1,318.000
250
$12.02
$3,005.000
500
$11.24
$5,620.000
1,000
+
$11.13
$11,130.000
Product Guides
Product Changes