Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1B-UTAC120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 50 °C
Coil Resistance:
16.5 Ohm
Power Relay 120VAC 10A SPDT(43.2x14.5x42)mm Bracket
Search Keywords:
RH1BUTAC120V
IN STOCK:
86
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.64
$73.200
25
$11.48
$287.000
50
$10.12
$506.000
100
$9.61
$961.000
250
$9.16
$2,290.000
500
$9.07
$4,535.000
1,000
+
$8.98
$8,980.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
RR3B-UAC120V
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
SY4S-51F1
Connector Accessories Hold Down Spring