Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-UAC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
39.3 Ohm
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
Search Keywords:
RH2BUAC12V
IN STOCK:
27
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.51
$82.550
25
$12.13
$303.250
50
$10.90
$545.000
100
$10.08
$1,008.000
250
$9.33
$2,332.500
500
$9.15
$4,575.000
1,000
+
$9.06
$9,060.000
Product Guides
Product Changes