help desk software
DATA SHEET

RH2B-UAC24V

IDEC Corporation

Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-UAC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
153 Ohm
The IDEC part RH2B-UAC24V is a versatile power relay designed for a wide range of applications. It operates on a 24VAC power supply and has a power rating of 10A. This relay features a double pole double throw (DPDT) configuration, allowing it to control two independent circuits simultaneously. The compact size of the relay, measuring 27.5x21x42mm, makes it suitable for space-constrained installations. Additionally, it comes with a socket for easy installation and maintenance. With its reliable performance and user-friendly design, the IDEC RH2B-UAC24V power relay is an excellent choice for various control and automation systems.
Search Keywords:
RH2BUAC24V
IN STOCK: 798
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.61
$68.050
25
$9.16
$229.000
50
$8.51
$425.500
100
$8.02
$802.000
250
$7.80
$1,950.000
500
$7.68
$3,840.000
1,000 +
$7.56
$7,560.000
Tools/3D Models