help desk software

RH2B-UDC12V

IDEC Corporation

Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-UDC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
160 Ohm
A Plug-In Relay, with Input Voltage: 12VDC, Contact Rating: 10A, Contact Configuration: DPDT, No Option, and Terminal Type: Blade Plug-In
Search Keywords:
RH2BUDC12V
IN STOCK: 583
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
25
$8.64
$216.000
50
$8.02
$401.000
100
$7.57
$757.000
250
$7.36
$1,840.000
500
$7.25
$3,625.000
1,000 +
$7.14
$7,140.000