Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULAC110-120V
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
N/A
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPDT, Options: Indicator Light, and Terminal Type: Blade Plug-In
Search Keywords:
RH2BULAC110120V
IN STOCK:
210
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$14.37
$71.850
25
$12.98
$324.500
50
$12.24
$612.000
100
$11.71
$1,171.000
250
$11.18
$2,795.000
500
$11.07
$5,535.000
1,000
+
$10.96
$10,960.000
DOWNLOADS
Accessories
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
SH2B-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SH2B-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SH2B-62
Conn Relay Socket SKT 2 POS ST Thru-Hole
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-302
Connector Accessories Hold Down Clip
SFA-301
Connector Accessories Hold Down Clip
CUSTOMERS
ALSO BOUGHT
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
MT6
CX Series/ Accessory - Marking Tag
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
0E1300K0
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0...
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount