Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULAC220-240V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
18.82 KOhm
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket
Search Keywords:
RH2BULAC220240V
IN STOCK:
79
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.44
$92.200
25
$16.75
$418.750
50
$15.79
$789.500
100
$14.91
$1,491.000
250
$14.76
$3,690.000
500
$14.61
$7,305.000
1,000
+
$14.46
$14,460.000
Product Guides
Product Changes
Accessories
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
SH2B-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SH2B-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SH2B-62
Conn Relay Socket SKT 2 POS ST Thru-Hole
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-302
Connector Accessories Hold Down Clip
SFA-301
Connector Accessories Hold Down Clip
CUSTOMERS
ALSO BOUGHT
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SFA-202
Accessory - Hold Down Clip - For SR2P and SR3B Sockets - Use 2/socket
MDR-100-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 7.5A -...
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
EESX671P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin