RH2B-ULCAC110-120V
IDEC CorporationPlug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPDT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULCAC110-120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
N/A
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPDT, Options: Indicator Light/Momentary Checkbutton, and Terminal Type: Blade Plug-In
Search Keywords:
RH2BULCAC110120V
IN STOCK:
842
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.99
$79.950
25
$14.27
$356.750
50
$13.49
$674.500
100
$12.80
$1,280.000
250
$12.03
$3,007.500
500
$11.63
$5,815.000
1,000
+
$11.26
$11,260.000
CUSTOMERS
ALSO BOUGHT
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
1-172167-2
4 POS DR MINI UNIV
172170-1
12 Position Rectangular Housing Connector Plug Natural 0.163" (4.14mm)
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK