RH2B-ULDC12V
IDEC CorporationPower Relay 12VDC 10A DPDT(27.5x21x42)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULDC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
160 Ohm
The IDEC part RH2B-ULDC12V is a high-quality power relay designed for reliable and efficient operation. With a voltage rating of 12VDC and a current rating of 10A, this double-pole double-throw (DPDT) relay can handle various power applications. Its compact size, measuring at 27.5x21x42mm, allows for easy installation in limited-space environments. This relay also comes with a socket for convenient wiring and mounting. Trust the IDEC RH2B-ULDC12V power relay to deliver exceptional performance and durability in your electrical circuits.
Search Keywords:
RH2BULDC12V
IN STOCK:
51
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.48
$57.400
25
$11.31
$282.750
50
$11.20
$560.000
100
$10.39
$1,039.000
250
$10.29
$2,572.500
500
$10.07
$5,035.000
1,000
+
$9.71
$9,710.000
Product Guides
Product Changes
Accessories
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
SH2B-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SH2B-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SH2B-62
Conn Relay Socket SKT 2 POS ST Thru-Hole
SFA-301
Connector Accessories Hold Down Clip
SFA-302
Connector Accessories Hold Down Clip
SY4S-51F1
Connector Accessories Hold Down Spring
CUSTOMERS
ALSO BOUGHT
HW1P-2FQD-G-240V
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
234168-1
Extraction Tool for AMP DYNAMIC D-3
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
HW1P-2FQD-R-240V
Pilot Light, Red, 240V Direct, LED, Full Voltage, 22mm Mounting, Roudn Dome Lens, Blk Beze...
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount