Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULD-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
650 Ohm
A Plug-In Relay, with Input Voltage: 24VDC, Contact Rating: 10A, Contact Configuration: DPDT,Options: Indicator Light/Surge Suppression Diode, and Terminal Type: Blade Plug-In
Search Keywords:
RH2BULDDC24V
IN STOCK:
152
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.15
$85.750
25
$15.53
$388.250
50
$14.64
$732.000
100
$13.76
$1,376.000
250
$12.22
$3,055.000
500
$12.10
$6,050.000
1,000
+
$11.98
$11,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGQ20024
Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm THT
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
VPC205
LEVEL PROBE CONDUCTIVE