RH2B-UTDC110V
IDEC CorporationElectromechanical Relay 110VDC 12.1KOhm 10A DPDT (43.2x21.5x42)mm Bracket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-UTDC110V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
12.1 KOhm
Electromechanical Relay 110VDC 12.1KOhm 10A DPDT (43.2x21.5x42)mm Bracket Power Relay
Search Keywords:
RH2BUTDC110V
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$34.87
$104.610
25
$8.53
$213.250
100
$7.93
$793.000
250
$7.19
$1,797.500
500
+
$6.74
$3,370.000
Product Guides
Product Changes