help desk software
DATA SHEET

RH2V2-UAC110-120V

IDEC Corporation

Power Relay 110/120VAC 10A DPDT(27.5x41x42)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2V2-UAC110-120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
N/A
Power Relay 110/120VAC 10A DPDT(27.5x41x42)mm THT
Search Keywords:
RH2V2UAC110120V
IN STOCK: 182
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.22
$66.100
25
$12.41
$310.250
50
$11.67
$583.500
100
$9.25
$925.000
250
$8.89
$2,222.500
500
$8.57
$4,285.000
1,000 +
$8.48
$8,480.000
Tools/3D Models