help desk software
DATA SHEET

RH2V2-UAC220-240V

IDEC Corporation

Power Relay 220/240VAC 10A DPDT(27.5x21x35.6)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2V2-UAC220-240V
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 70 °C
Coil Resistance:
18.82 KOhm
Power Relay 220/240VAC 10A DPDT(27.5x21x35.6)mm Socket
Search Keywords:
RH2V2UAC220240V
IN STOCK: 10
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.46
$102.300
25
$16.04
$401.000
50
$15.39
$769.500
100
$14.60
$1,460.000
250
$14.04
$3,510.000
500
$13.90
$6,950.000
1,000 +
$13.76
$13,760.000
Tools/3D Models