Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2V2-UDC24V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Coil Resistance:
N/A
The IDEC part RH2V2-UDC24V is a reliable and versatile power relay designed for various industrial applications. This plug-in relay has a double pole double throw (DPDT) configuration, allowing it to control multiple circuits simultaneously. With a strong 10A capacity, this relay is capable of handling high power loads with ease. Its 24VDC coil voltage makes it suitable for use with a wide range of electrical systems. Easy to install and secure, this IDEC power relay is a dependable choice for any project requiring reliable switching capabilities.
Search Keywords:
RH2V2UDC24V
IN STOCK:
240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.02
$60.100
25
$10.59
$264.750
50
$9.98
$499.000
100
$9.42
$942.000
250
$8.60
$2,150.000
500
$8.04
$4,020.000
1,000
+
$7.62
$7,620.000
Product Guides
Product Changes