Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-LD-DC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 70 °C
Coil Resistance:
400 Ohm
Power Relay 24VDC 10A 3PDT Plug-In
Search Keywords:
RH3BLDDC24V
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$45.02
$45.020
10
$27.24
$272.400
25
$23.41
$585.250
50
$21.98
$1,099.000
100
$20.69
$2,069.000
250
$20.36
$5,090.000
500
+
$20.06
$10,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA2A23D40
SSR 2 POLE ZS 230V 40A
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
1375820-2
CST-100 II HOUSING 2 POS
206043-4
CPC RECPT ASSEMBLY SIZE 17-14
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...