help desk software
DATA SHEET

RH3B-UAC120V

IDEC Corporation

Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-UAC120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
10.8 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: 3PDT, No Options, and Terminal Type: Blade Plug-In
Search Keywords:
RH3BUAC120V
IN STOCK: 163
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.13
$60.650
25
$11.54
$288.500
50
$10.79
$539.500
100
$10.22
$1,022.000
250
$9.94
$2,485.000
500
$9.84
$4,920.000
1,000 +
$9.74
$9,740.000
Tools/3D Models