RH3B-UAC24V
IDEC CorporationPower Relay 24VAC 10A 3PDT(27.5x31x42)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-UAC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
103 Ohm
The IDEC part RH3B-UAC24V is a power relay designed for electrical applications that require a reliable and efficient switching solution. With a voltage rating of 24VAC and a contact rating of 10A, this 3PDT (Three Pole Double Throw) relay offers a versatile solution for various industrial and commercial applications. The compact size of 27.5x31x42mm makes it easy to fit into tight spaces and compatible with industry-standard socket installations. With its robust construction and high-quality materials, the RH3B-UAC24V ensures long-lasting performance and superior electrical conductivity. This power relay is an ideal choice for industries such as automation, HVAC, lighting control, and more.
Search Keywords:
RH3BUAC24V
IN STOCK:
135
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.95
$84.750
25
$15.50
$387.500
50
$14.56
$728.000
100
$13.64
$1,364.000
250
$13.50
$3,375.000
500
$13.37
$6,685.000
1,000
+
$13.23
$13,230.000
Product Guides
Accessories
SH3B-05
Conn Relay Socket SKT 3 POS Screw ST
SH3B-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
SH3B-51
Conn Relay Socket SKT 3 POS Solder ST Thru-Hole
SH3B-62
Conn Relay Socket SKT 3 POS ST Thru-Hole
SFA-301
Connector Accessories Hold Down Clip
SFA-302
Connector Accessories Hold Down Clip
SY4S-51F1
Connector Accessories Hold Down Spring
CUSTOMERS
ALSO BOUGHT
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RH2B-UAC24V
Power Relay 24VAC 10A DPDT(27.5x21x42)mm Socket
SH3B-05
Conn Relay Socket SKT 3 POS Screw ST
RH3B-UAC120V
Power Relay 120VAC 10A 3PDT(27.5x31x42)mm Socket
SH3B-62
Conn Relay Socket SKT 3 POS ST Thru-Hole