Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-ULAC120V
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: 3PDT, Options: Indicator Light, and Terminal Type: Blade Plug-In
Search Keywords:
RH3BULAC120V
IN STOCK:
118
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$18.78
$93.900
25
$16.74
$418.500
50
$15.80
$790.000
100
$14.95
$1,495.000
250
$14.80
$3,700.000
500
$14.08
$7,040.000
1,000
+
$13.94
$13,940.000
Accessories
SH3B-05
Conn Relay Socket SKT 3 POS Screw ST
SH3B-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
SH3B-51
Conn Relay Socket SKT 3 POS Solder ST Thru-Hole
SH3B-62
Conn Relay Socket SKT 3 POS ST Thru-Hole
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-302
Connector Accessories Hold Down Clip
SFA-301
Connector Accessories Hold Down Clip
CUSTOMERS
ALSO BOUGHT
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
SSFR90A
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ran...
MT6
CX Series/ Accessory - Marking Tag
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton