Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-ULAC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
103 Ohm
A Plug-In Relay, with Input Voltage: 24VAC, Contact Rating: 10A, Contact Configuration: 3PDT, Options: Indicator Light, and Terminal Type: Blade Plug-In
Search Keywords:
RH3BULAC24V
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.57
$67.850
25
$11.81
$295.250
50
$11.67
$583.500
100
$11.55
$1,155.000
250
$11.44
$2,860.000
500
$11.32
$5,660.000
1,000
+
$11.21
$11,210.000
Accessories
SH3B-05
Conn Relay Socket SKT 3 POS Screw ST
SH3B-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
SH3B-51
Conn Relay Socket SKT 3 POS Solder ST Thru-Hole
SH3B-62
Conn Relay Socket SKT 3 POS ST Thru-Hole
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-302
Connector Accessories Hold Down Clip
SFA-301
Connector Accessories Hold Down Clip
CUSTOMERS
ALSO BOUGHT
RSSDN-50A
Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RH1B-ULDC12V
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
KUP-11A55-24
Power Relay 24VAC 10A DPDT(48.4x38.9x35.7)mm Bracket
SH3B-05
Conn Relay Socket SKT 3 POS Screw ST