Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3B-ULCDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
400 Ohm
Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket
Search Keywords:
RH3BULCDC24V
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$25.11
$25.110
10
$21.36
$213.600
25
$19.94
$498.500
50
$18.83
$941.500
100
$17.64
$1,764.000
250
$17.46
$4,365.000
500
+
$17.29
$8,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
EI1805TBOSS
IND PROX SS M18 SCR NO CAB
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
11-388-C
Bulk Steel, Nickel Plated Hole Plug
AL6H-M14-G
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Qu...