RH3V2-UDC24V
IDEC CorporationPower Relay 24VDC 10A 3PDT(27.5x31x35.6)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH3V2-UDC24V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
400 Ohm
The IDEC part RH3V2-UDC24V is a power relay designed for various industrial applications. It operates on a 24VDC power supply and has a high current rating of 10A. This relay features a 3PDT (3 Form C) configuration, allowing it to control multiple circuits. With compact dimensions of 27.5x31x35.6mm, it can easily be integrated into tight spaces. The through-hole mounting (THT) design ensures secure and reliable installation. Trustworthy and durable, the IDEC RH3V2-UDC24V power relay is an ideal choice for demanding electrical control systems.
Search Keywords:
RH3V2UDC24V
IN STOCK:
0
On Order:
45
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.32
$86.600
25
$12.65
$316.250
50
$12.02
$601.000
100
$11.33
$1,133.000
250
$10.92
$2,730.000
500
$10.81
$5,405.000
1,000
+
$10.70
$10,700.000
Product Guides