Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-UAC24V
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Contactor
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
N/A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
Electromechanical Relay 24VAC 4PDT Control Relay
Search Keywords:
RH4BUAC24V
IN STOCK:
92
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$19.58
$97.900
25
$17.05
$426.250
50
$16.29
$814.500
100
$15.64
$1,564.000
250
$14.82
$3,705.000
500
$14.23
$7,115.000
1,000
+
$14.08
$14,080.000
Accessories
SH4B-05
Conn Relay Socket SKT 4 POS Screw ST
SH4B-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
SH4B-51
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
SH4B-62
Conn Relay Socket SKT 4 POS ST Thru-Hole
SFA-301
Connector Accessories Hold Down Clip
SFA-302
Connector Accessories Hold Down Clip
SY4S-51F1
Connector Accessories Hold Down Spring
CUSTOMERS
ALSO BOUGHT
5284B
Connector Power - 15A - 125V - Panel Mount.
MDL-8
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...
30ESK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
EL90PO-30MA-00415UL
Earth Leakage Protective Relay - 30 mA Sensitivity Current - 100/200 VAC Control Voltage -...
ALW29920D-W-24V
Pushbutton Switch - 2NO Contact - 24VAC/24VDC - 22mm - Momentary - Extended Round Actuator...