help desk software
DATA SHEET

RH4B-UDC12V

IDEC Corporation

Power Relay 12VDC 10A 4PDT(27.5x41x42)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-UDC12V
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
96 Ohm
The IDEC part RH4B-UDC12V is a powerful and versatile power relay designed to handle a maximum current of 10A. It operates at a voltage of 12VDC, making it suitable for a wide range of industrial and commercial applications. The relay has a 4PDT configuration, allowing it to control multiple circuits simultaneously. With dimensions of 27.5x41x42mm, it is compact and easy to install. This relay is supplied with a convenient socket, ensuring easy integration into existing systems. Its reliable performance and durable construction make it an ideal choice for various electrical control applications.
Search Keywords:
RH4BUDC12V
  Possible Replacement options available.  See Alternatives
IN STOCK: 220
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.08
$95.400
25
$16.61
$415.250
50
$15.87
$793.500
100
$15.19
$1,519.000
250
$13.84
$3,460.000
500
$12.96
$6,480.000
1,000 +
$12.83
$12,830.000
Tools/3D Models