Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-UDC48V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
1.55 KOhm
Power Relay 48VDC 10A 4PDT(27.5x41x42)mm Socket
Search Keywords:
RH4BUDC48V
IN STOCK:
46
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$25.39
$126.950
25
$17.15
$428.750
50
$15.55
$777.500
100
$14.86
$1,486.000
250
$14.10
$3,525.000
500
$13.96
$6,980.000
1,000
+
$13.82
$13,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192993-0106
Circular Connector - 4 Contact - Zinc Alloy - Male - Crimp Terminal - Receptacle
RJ2S-CD-D24
Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In
SJ2S-61
Relay Socket for Electromechanical Relay
1842937
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...