Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-ULCAC120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
7.36 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: 4PDT, Options: Indicator Light/Momentary Checkbutton
, and Terminal Type: Blade Plug-In
Search Keywords:
RH4BULCAC120V
IN STOCK:
71
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.65
$27.650
10
$22.38
$223.800
25
$20.87
$521.750
50
$19.83
$991.500
100
$18.67
$1,867.000
250
$18.23
$4,557.500
500
+
$17.51
$8,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
CAL5-11
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
Q8R1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lug...
VE5-2
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
CGMS-12A-120-01
Mini Contactor - 12 A - 120VAC - 3PST-NO - 3 Pole - 1NC Aux Contact - Screw Clamp.