RH4B-ULDC12V
IDEC CorporationPower Relay 12VDC 10A 4PDT(27.5x41x42)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-ULDC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
96 Ohm
The IDEC part RH4B-ULDC12V is a high-quality Power Relay designed for reliable performance. This 12VDC relay has a 10A rating and features a 4PDT configuration, making it versatile for various applications. With dimensions of 27.5x41x42mm, it is compact and easy to install using a compatible socket. Trust IDEC for your power relay needs and experience top-notch quality and performance.
Search Keywords:
RH4BULDC12V
IN STOCK:
103
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$20.88
$208.800
25
$19.58
$489.500
50
$18.40
$920.000
100
$18.12
$1,812.000
250
$17.85
$4,462.500
500
+
$17.58
$8,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW1K-3AF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
SH4B-05
Conn Relay Socket SKT 4 POS Screw ST
SH4B-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
HDP24-24-19PN
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive Bulk