help desk software
DATA SHEET

RH4B-UTDC12V

IDEC Corporation

Power Relay 12VDC 10A 4PDT(44x41.5x42)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4B-UTDC12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
96 Ohm
Power Relay 12VDC 10A 4PDT(44x41.5x42)mm Bracket
Search Keywords:
RH4BUTDC12V
IN STOCK: 9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$25.90
$129.500
25
$19.22
$480.500
50
$17.41
$870.500
100
$15.97
$1,597.000
250
$14.89
$3,722.500
500
$14.74
$7,370.000
1,000 +
$14.59
$14,590.000
Tools/3D Models