RH4V2-UDC24V
IDEC CorporationPower Relay 24VDC 10A 4PDT(27.5x41x35.6)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH4V2-UDC24V
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 40 °C
Coil Resistance:
388 Ohm
The IDEC part RH4V2-UDC24V is a high-quality power relay designed for efficient and reliable control of electrical circuits. With a voltage rating of 24VDC and a current capacity of 10A, this 4PDT (4-pole double throw) relay is capable of handling a wide range of applications. Its compact dimensions of 27.5x41x35.6mm make it suitable for various space-constrained installations. Featuring Through-Hole Technology (THT), this relay can be easily mounted onto circuit boards or other compatible surfaces. Built to deliver exceptional performance and longevity, the IDEC RH4V2-UDC24V power relay is a trusted solution for professionals in industries such as automation, HVAC, and more.
Search Keywords:
RH4V2UDC24V
IN STOCK:
276
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.56
$92.800
25
$16.16
$404.000
50
$15.27
$763.500
100
$14.25
$1,425.000
250
$13.25
$3,312.500
500
$13.12
$6,560.000
1,000
+
$12.99
$12,990.000
Product Guides