RJ1S-C-A120
IDEC CorporationElectromechanical Relay 120VAC 6.4KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ1S-C-A120
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
6.4 KOhm
The IDEC part RJ1S-C-A120 is a versatile electromechanical relay that operates on 120VAC power supply. It is designed with a single-pole, double-throw (SPDT) configuration, allowing it to control multiple circuits or devices with ease. With a compact size of 28.8x12.7x32mm, this relay can effortlessly fit into various applications without occupying excessive space. This general purpose relay boasts a high switch rating of 12A, ensuring reliable and efficient performance. It also features a resistance of 6.4KOhm, which further enhances its compatibility across different electrical systems. Accompanied by a reliable socket, the IDEC RJ1S-C-A120 electromechanical relay is a valuable component for numerous applications and offers great versatility and precision.
Search Keywords:
RJ1SCA120
IN STOCK:
375
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$8.12
$203.000
50
$8.00
$400.000
100
$7.04
$704.000
250
$6.69
$1,672.500
500
$6.59
$3,295.000
1,000
$5.72
$5,720.000
2,500
+
$5.63
$14,075.000
Product Guides