RJ1S-C-D12
IDEC CorporationElectromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ1S-C-D12
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
271 Ohm
The IDEC part RJ1S-C-D12 is a compact and reliable electromechanical relay designed for general purpose applications. With a coil voltage of 12VDC and a contact resistance of 271 Ohm, this relay provides a superior level of performance and durability. It features a single-pole, double-throw configuration, making it suitable for a variety of switching tasks. Measuring at just 28.8x12.7x32mm, this relay is small in size but big on functionality. It is conveniently designed to be mounted onto a socket for easy installation. Whether you need to control motors, lights, or other electrical devices, the IDEC part RJ1S-C-D12 is the perfect choice for your relay needs.
Search Keywords:
RJ1SCD12
IN STOCK:
247
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.91
$54.550
50
$7.06
$353.000
100
$6.30
$630.000
250
$6.04
$1,510.000
500
$5.98
$2,990.000
1,000
$5.92
$5,920.000
2,500
$5.86
$14,650.000
5,000
+
$5.80
$29,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ2S-C-D12
Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
RH3B-ULAC120V
Electromechanical Relay 3PDT 10A 120VAC Plug-In
W58-XB1A4A-3
Circuit Breaker - Thermal - 1 Pole - 3A, 250VAC/50VDC - White Push to Reset Actuator - Pan...
RSCDN-45A
Relay SSR 20mA 32V DC-IN 45A 600V AC-OUT
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk