help desk software
DATA SHEET

RJ1S-C-D24

IDEC Corporation

Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ1S-C-D24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.08 KOhm
The IDEC part RJ1S-C-D24 is an electromechanical relay designed for general purpose applications. It operates on a 24VDC power supply and has a resistance of 1.08KOhm. The relay has a single-pole double-throw (SPDT) configuration, allowing it to switch between two different circuits. With compact dimensions of 28.8x12.7x32mm, this relay can fit into tight spaces. It can withstand a maximum current of 12A, making it suitable for a wide range of industrial and commercial applications. The relay comes with a socket for easy installation, providing a reliable and efficient solution for your electrical switching needs.
Search Keywords:
RJ1SCD24
IN STOCK: 844
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.578
$27.890
50
$3.824
$191.200
100
$3.583
$358.300
250
$3.488
$872.000
500
$3.453
$1,726.500
1,000
$3.418
$3,418.000
2,500
$3.384
$8,460.000
5,000 +
$3.350
$16,750.000
Tools/3D Models