RJ1S-CL-D12
IDEC CorporationElectromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ1S-CL-D12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Socket
Termination Style:
0.187Quick Connect & PC P in
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
271 Ohm
The IDEC part RJ1S-CL-D12 is a versatile Electromechanical Relay designed for general purpose applications. With a compact size of 28.8x12.7x32mm, this relay can handle a maximum current of 12A. It operates at a low voltage of 12VDC and has a coil resistance of 271 Ohms. The RJ1S-CL-D12 features a single-pole double-throw (SPDT) configuration that allows it to switch between two different circuits. This relay is commonly used in various industrial and commercial applications. It comes with a socket for convenient installation and is known for its reliable performance and long lifespan.
Search Keywords:
RJ1SCLD12
IN STOCK:
163
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.13
$50.650
25
$8.99
$224.750
50
$8.89
$444.500
100
$7.30
$730.000
250
$7.23
$1,807.500
500
$6.84
$3,420.000
1,000
$6.38
$6,380.000
2,500
+
$6.32
$15,800.000
Product Guides