Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ22S-CLD-D24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-40 to 70 °C
Dimension:
31 x 12.7 x 27 mm
Termination Style:
Solder
Coil Current:
25.7 mA
Contact Form:
2 Form C
Power Relay 24VDC 1A DPDT(31.1x12.7x27)mm Socket
Search Keywords:
RJ22SCLDD24
IN STOCK:
331
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$21.74
$108.700
25
$19.77
$494.250
50
$18.68
$934.000
100
$17.49
$1,749.000
250
$17.23
$4,307.500
500
$16.97
$8,485.000
1,000
+
$16.72
$16,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH4B-ULD-DC24V
Power Relay 24VDC 10A 4PDT(41x27.5x35.6)mm Socket
223-TB
Fittings Bushing 0.75in Female Plastic, for Cable Protection Systems
RA18-8
Ring Tongue Terminal 16-22AWG Copper Red 22.6mm Electro Tin
RB14-10
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin
RB14-12
Ring Tongue Terminal - M12 - 1/2" Stud Size - 14 AWG - Sta-Kon RB Series - Blue.