RJ2S-CD-D24
IDEC CorporationPower Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RJ2S-CD-D24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.08 KOhm
The IDEC part RJ2S-CD-D24 is a high-quality power relay that operates at 24VDC and can handle a current of up to 8A. This double-pole, double-throw (DPDT) relay is compact in size, measuring 31.1x12.7x27mm, and is designed for easy installation with its plug-in design. It is a reliable and versatile component, suitable for a wide range of applications where precise control and switching of electrical currents is required.
Search Keywords:
RJ2SCDD24
IN STOCK:
234
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.12
$65.600
25
$8.72
$218.000
100
$7.62
$762.000
250
$7.46
$1,865.000
500
$7.39
$3,695.000
1,000
$7.32
$7,320.000
2,500
$7.24
$18,100.000
5,000
+
$7.17
$35,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-140
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 15A
HW1S-2TF11
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
RU4S-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...
SJ2S-05BW
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
RH4B-UDC48V
Power Relay 48VDC 10A 4PDT(27.5x41x42)mm Socket