Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RL1B-T-A200
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 55 °C
The IDEC RL1B-T-A200 is a 1-pole tab terminal flange designed for applications requiring a compact and reliable relay solution. With a voltage rating of 200VAC, this relay offers a versatile and efficient switching solution for various industrial and commercial applications. It features a tab terminal configuration, allowing for easy and secure connections. With its high-quality construction and dependable performance, the IDEC RL1B-T-A200 is an ideal choice for engineers and technicians seeking a reliable relay option.
Search Keywords:
RL1BTA200
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.72
$63.600
25
$11.09
$277.250
50
$10.60
$530.000
100
$9.87
$987.000
250
$9.33
$2,332.500
500
$9.08
$4,540.000
1,000
+
$8.94
$8,940.000
Product Guides