help desk software
DATA SHEET

RL2B-T-A200

IDEC Corporation

2-pole tab term flange 200VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RL2B-T-A200
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO-DM10703
Mounting:
Flange Mount10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-25 to 55 °C
2-pole tab term flange 200VAC
Search Keywords:
RL2BTA200
IN STOCK: 153
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.68
$73.400
25
$12.88
$322.000
50
$12.34
$617.000
100
$11.36
$1,136.000
250
$10.93
$2,732.500
500
$10.66
$5,330.000
1,000 +
$10.50
$10,500.000
Tools/3D Models
Product Guides