help desk software
DATA SHEET

RM2S-UDC6V

IDEC Corporation

Power Relay 6VDC 40Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RM2S-UDC6V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 45 °C
Coil Resistance:
40 Ohm
Power Relay 6VDC 40Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords:
RM2SUDC6V
IN STOCK: 5
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$9.38
$234.500
50
$8.96
$448.000
100
$8.35
$835.000
250
$7.89
$1,972.500
500
$7.68
$3,840.000
1,000 +
$7.56
$7,560.000
Tools/3D Models