help desk software
DATA SHEET

RM2V-UAC6V

IDEC Corporation

Power Relay 6VAC 9.4Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RM2V-UAC6V
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 45 °C
Coil Resistance:
9.4 Ohm
Power Relay 6VAC 9.4Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay
Search Keywords:
RM2VUAC6V
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$34.69
$69.380
10
$11.89
$118.900
25
$11.05
$276.250
50
$10.72
$536.000
100 +
$10.49
$1,049.000
Tools/3D Models