Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR1BA-UAC6V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
6 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
4.9 Ohm
Power Relay 6VAC 10A SPDT(36x36x47.5)mm Socket
Search Keywords:
RR1BAUAC6V
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.27
$61.350
25
$10.75
$268.750
50
$10.30
$515.000
100
$9.62
$962.000
250
$9.13
$2,282.500
500
$8.90
$4,450.000
1,000
+
$8.77
$8,770.000
Product Guides