help desk software

RR2BA-ULCAC120V

Idec Corporation

Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
RR2BA-ULCAC120V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-30 to 70 °C
Coil Resistance:
2.1 KOhm
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
Search Keywords:
RR2BAULCAC120V
IN STOCK: 30
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.47
$18.470
10
$15.96
$159.600
25
$15.52
$388.000
50
$15.10
$755.000
100
$13.74
$1,374.000
250
$13.40
$3,350.000
500 +
$13.20
$6,600.000