RR2KP-UCAC120V
IDEC CorporationElectromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2KP-UCAC120V
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-5 to 40 °C
Coil Resistance:
2.2 KOhm
The IDEC part RR2KP-UCAC120V is an Electromechanical Relay designed for industrial applications. It operates on 120VAC and has a coil resistance of 2.2KOhm. This relay features a Double-Pole Double-Throw (DPDT) configuration, providing maximum flexibility for switching circuits. With a compact size of 36x36x80.5mm, this relay can be easily mounted using a socket. The latching mechanism allows the relay to hold its state even after the power is removed, adding convenience and efficiency to your circuit design. Rated at 10A, this relay is capable of handling moderate to high power loads. Ideal for automation, control systems, and other electrical applications, the IDEC RR2KP-UCAC120V is a reliable choice for your relay needs.
Search Keywords:
RR2KPUCAC120V
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$84.35
$84.350
5
$68.77
$343.850
10
$62.46
$624.600
25
$58.20
$1,455.000
50
$56.34
$2,817.000
100
$53.03
$5,303.000
250
+
$52.50
$13,125.000
Product Guides