RR2KP-UCDC24V
IDEC CorporationElectromechanical Relay 24VDC 400Ohm 10A DPDT(36x36x80.5)mm Socket Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2KP-UCDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-5 to 40 °C
Coil Resistance:
400 Ohm
The IDEC part RR2KP-UCDC24V is an Electromechanical Relay designed for various industrial applications. It operates at a voltage of 24VDC and has a resistance of 400 Ohm. This relay is a DPDT (Double Pole Double Throw) type, offering great versatility for switching applications. With dimensions of 36x36x80.5mm, it is compact and easily mountable on a socket. The latching feature allows you to maintain the relay's state even after power is removed, offering convenience and energy efficiency. This reliable and high-performance relay is capable of handling up to 10A of current, making it suitable for a wide range of electrical systems.
Search Keywords:
RR2KPUCDC24V
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 12/26/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$103.59
$103.590
5
$84.45
$422.250
10
$81.35
$813.500
25
$77.27
$1,931.750
50
$74.88
$3,744.000
100
$71.78
$7,178.000
250
+
$70.70
$17,675.000
Product Guides