RR2KP-UDC12V
IDEC CorporationElectromechanical Relay DPDT 10A 12VDC 100Ohm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2KP-UDC12V
RoHS:
Yes
HTS:
8504404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Coil Resistance:
100 Ohm
The IDEC RR2KP-UDC12V is an electromechanical relay that features a Double Pole Double Throw (DPDT) configuration, allowing for versatile switching applications. This relay is rated for 10A and operates at 12VDC with a coil resistance of 100 Ohms. Designed for reliability and durability, this relay is suitable for various industrial and commercial applications. Additionally, it comes with a convenient socket for easy installation and maintenance.
Search Keywords:
RR2KPUDC12V
IN STOCK:
107
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$92.50
$92.500
5
$75.41
$377.050
10
$68.32
$683.200
25
$63.28
$1,582.000
50
$60.15
$3,007.500
100
$57.07
$5,707.000
250
+
$56.50
$14,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
TIC-410A
Conn Test Probe 1 POS ST 1 Port
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
RB11-PC
Socket for Relays
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...