help desk software
DATA SHEET

RR2P-UAC24V

IDEC Corporation

Power Relay 24VAC 10A DPDT(35.6x28.6x55.5)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2P-UAC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
79 Ohm
A Plug-In Relay, with Input Voltage: 24VAC, Contact Rating: 10A, Contact Configuration: DPDT, No Options, and Terminal Type: Blade Plug-In
Search Keywords:
RR2PUAC24V
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.84
$32.840
10
$21.71
$217.100
25
$19.26
$481.500
50
$18.55
$927.500
100
$16.88
$1,688.000
250
$16.07
$4,017.500
500 +
$15.69
$7,845.000
Tools/3D Models