RR2P-UDC110V
IDEC CorporationPower Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2P-UDC110V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
8.46 KOhm
The IDEC RR2P-UDC110V is a robust power relay designed for industrial applications. This relay operates at 110VDC and is capable of switching currents up to 10A. The relay features a double pole double throw (DPDT) configuration for versatile control options. With compact dimensions of 35.6x28.6x55.5mm, this relay can be easily installed in various setups. Compatible with a socket for convenient installation, the IDEC RR2P-UDC110V is a reliable choice for power switching needs.
Search Keywords:
RR2PUDC110V
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$18.47
$18.470
10
$14.45
$144.500
25
$13.62
$340.500
50
$13.48
$674.000
100
$13.35
$1,335.000
250
$13.21
$3,302.500
500
+
$13.08
$6,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KSA0M912LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Au...
RR2P-UAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
38760-0116
Conn Barrier Strip 32 POS 9.53mm Screw ST Panel Mount
1SNA234030R2700
Marker - Horizontal - 1 to 100 - RC810 Series.
011527720
Terminal Block - 2 Position - 8 AWG - 15A - 500V - Disconnect With PushTurn Knob - With T...