Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2P-UDC12V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
100 Ohm
Power Relay 12VDC 10A DPDT(35.6x28.6x55.5)mm Socket
Search Keywords:
RR2PUDC12V
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$34.75
$34.750
10
$22.65
$226.500
25
$19.96
$499.000
50
$18.60
$930.000
100
$16.97
$1,697.000
250
$16.08
$4,020.000
500
+
$15.39
$7,695.000
Product Guides
Accessories
SR2P-05
Conn Relay Socket SKT 2 POS Screw ST SMD
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
SR2P-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
BNDN1000
DIN Rail, 35mm, 1m Long
SFA-203
Connector Accessories - Hold Down Relay Clip.
SR2B-02F1
Connector Accessories Hold Down Spring
SR2P-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
CUSTOMERS
ALSO BOUGHT
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount w...
4610X-101-273LF
Res Thick Film NET 27K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-...
94HBB10T
Switch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
3207
LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips